
0835004.MXEP | |
|---|---|
DigiKey Part Number | 18-0835004.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0835004.MXEP |
Description | FUSE AUTOMOTIVE 6.3A 250VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Automotive Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 14,42326 | kr 14 423,26 |
| Unit Price without VAT: | kr 14,42326 |
|---|---|
| Unit Price with VAT: | kr 18,02908 |

