Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 2 Sec Delay 5A @ 32VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05930200

DigiKey Part Number
18-05930200-ND
Manufacturer
Manufacturer Product Number
05930200
Description
RELAY TIME DELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 2 Sec Delay 5A @ 32VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
Fixed, 2 Sec
Contact Rating @ Voltage
5A @ 32VDC
Voltage - Supply
24VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Fixed
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
15kr 281,97400kr 4 229,61
Manufacturers Standard Package
Unit Price without VAT:kr 281,97400
Unit Price with VAT:kr 352,46750