1.6 A 650 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050701.6MXEP

DigiKey Part Number
F7685-ND
Manufacturer
Manufacturer Product Number
050701.6MXEP
Description
FUSE CERAMIC 1.6A 650VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 A 650 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
2.9
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.165 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 72,07000kr 72,07
5kr 59,81200kr 299,06
10kr 55,18600kr 551,86
50kr 45,76320kr 2 288,16
100kr 42,19890kr 4 219,89
250kr 37,88532kr 9 471,33
500kr 34,89640kr 17 448,20
1 000kr 34,34957kr 34 349,57
Manufacturers Standard Package
Unit Price without VAT:kr 72,07000
Unit Price with VAT:kr 90,08750