200 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498200.MXM6

DigiKey Part Number
0498200.MXM6-ND
Manufacturer
Manufacturer Product Number
0498200.MXM6
Description
FUSE AUTO 200A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
125000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Purple
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.261 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 30,45000kr 30,45
5kr 25,26400kr 126,32
10kr 23,31600kr 233,16
50kr 19,34320kr 967,16
100kr 17,84210kr 1 784,21
250kr 16,02712kr 4 006,78
500kr 14,77116kr 7 385,58
1 000kr 13,60654kr 13 606,54
5 000kr 13,30866kr 66 543,30
Manufacturers Standard Package
Unit Price without VAT:kr 30,45000
Unit Price with VAT:kr 38,06250