Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473.375MXL | |
|---|---|
DigiKey Part Number | 0473.375MXL-ND |
Manufacturer | |
Manufacturer Product Number | 0473.375MXL |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
EDA/CAD Models | 0473.375MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.085 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.74 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473.375HAT1L | Littelfuse Inc. | 0 | 0473.375HAT1L-ND | kr 13,31700 | Parametric Equivalent |
| 0473.375MAT1L | Littelfuse Inc. | 2 815 | F1967CT-ND | kr 22,90000 | Parametric Equivalent |
| 0473.375MRT1L | Littelfuse Inc. | 1 561 | F2338CT-ND | kr 23,63000 | Parametric Equivalent |
| 0473.375PARL | Littelfuse Inc. | 0 | 0473.375PARL-ND | kr 10,26883 | Parametric Equivalent |
| 0473.375VXL | Littelfuse Inc. | 0 | 0473.375VXL-ND | kr 69,93800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 10,26887 | kr 10 268,87 |
| Unit Price without VAT: | kr 10,26887 |
|---|---|
| Unit Price with VAT: | kr 12,83609 |


