0451008.MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 180
Unit Price: kr 21,13000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4 054
Unit Price: kr 20,95000
Datasheet

Direct


Bourns Inc.
In Stock: 1 851
Unit Price: kr 11,07000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 8 344
Unit Price: kr 4,89000
Datasheet
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451008.MR

DigiKey Part Number
F2256TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0451008.MR
Description
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451008.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
20.23
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0077 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes