
0375012.HXP | |
|---|---|
DigiKey Part Number | F4942-ND |
Manufacturer | |
Manufacturer Product Number | 0375012.HXP |
Description | FUSE GLASS 12A 125VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,97000 | kr 22,97 |
| 5 | kr 19,06200 | kr 95,31 |
| 10 | kr 17,59600 | kr 175,96 |
| 50 | kr 14,59880 | kr 729,94 |
| 100 | kr 13,46760 | kr 1 346,76 |
| 300 | kr 11,84397 | kr 3 553,19 |
| 500 | kr 11,15348 | kr 5 576,74 |
| 1 000 | kr 10,27600 | kr 10 276,00 |
| 5 000 | kr 9,76782 | kr 48 839,10 |
| Unit Price without VAT: | kr 22,97000 |
|---|---|
| Unit Price with VAT: | kr 28,71250 |












