
0301003.H | |
|---|---|
DigiKey Part Number | 0301003.H-ND |
Manufacturer | |
Manufacturer Product Number | 0301003.H |
Description | FUSE GLASS 3A 32VAC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,11000 | kr 6,11 |
| 5 | kr 5,03600 | kr 25,18 |
| 10 | kr 4,63500 | kr 46,35 |
| 50 | kr 3,84820 | kr 192,41 |
| 100 | kr 3,55070 | kr 355,07 |
| 300 | kr 3,12497 | kr 937,49 |
| 500 | kr 2,94402 | kr 1 472,01 |
| 1 000 | kr 2,71440 | kr 2 714,40 |
| 5 000 | kr 2,25797 | kr 11 289,85 |
| Unit Price without VAT: | kr 6,11000 |
|---|---|
| Unit Price with VAT: | kr 7,63750 |

