6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021506.3MRET1P

DigiKey Part Number
F10756TR-ND - Tape & Reel (TR)
F10756CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
021506.3MRET1P
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
128.75
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0108 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 33,66000kr 33,66
5kr 27,88000kr 139,40
10kr 25,72700kr 257,27
50kr 21,34440kr 1 067,22
100kr 19,68860kr 1 968,86
250kr 17,68712kr 4 421,78
500kr 16,30134kr 8 150,67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 12,87133kr 12 871,33
2 000kr 12,53286kr 25 065,72
Manufacturers Standard Package
Unit Price without VAT:kr 33,66000
Unit Price with VAT:kr 42,07500