
IDSR012.T | |
|---|---|
DigiKey Part Number | 5666-IDSR012.T-ND |
Manufacturer | |
Manufacturer Product Number | IDSR012.T |
Description | FUSE CARTRIDGE 12A 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 12A | Package / Case Cylindrical, Alarm Indicating |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 257,27000 | kr 257,27 |
| Unit Price without VAT: | kr 257,27000 |
|---|---|
| Unit Price with VAT: | kr 321,58750 |

