Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 5 Sec ~ 635 Sec Delay 30A @ 125/240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRV42SE

DigiKey Part Number
5666-HRV42SE-ND
Manufacturer
Manufacturer Product Number
HRV42SE
Description
RELAY TIME DELAY 635SEC 30A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 5 Sec ~ 635 Sec Delay 30A @ 125/240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
5 Sec ~ 635 Sec
Contact Rating @ Voltage
30A @ 125/240VAC
Voltage - Supply
120VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 1 686,78800kr 16 867,88
Unit Price without VAT:kr 1 686,78800
Unit Price with VAT:kr 2 108,48500