
M64P104KB40 | |
|---|---|
DigiKey Part Number | M64P104KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64P104KB40 |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64P104KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.205" Face (9.70mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,51000 | kr 34,51 |
| 10 | kr 28,76900 | kr 287,69 |
| 25 | kr 26,72120 | kr 668,03 |
| 50 | kr 25,26320 | kr 1 263,16 |
| 200 | kr 22,56440 | kr 4 512,88 |
| 400 | kr 21,31853 | kr 8 527,41 |
| 600 | kr 20,62043 | kr 12 372,26 |
| 1 000 | kr 19,77205 | kr 19 772,05 |
| 5 000 | kr 17,31498 | kr 86 574,90 |
| Unit Price without VAT: | kr 34,51000 |
|---|---|
| Unit Price with VAT: | kr 43,13750 |

