
LTDL-TA50A | |
|---|---|
DigiKey Part Number | 160-2049-ND |
Manufacturer | |
Manufacturer Product Number | LTDL-TA50A |
Description | XMITTER FIBER OPTIC 650NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.75V ~ 5.25V Connector-less |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.75V ~ 5.25V | |
Connector Type | Connector-less | |
Base Product Number |

