LTST-C191AKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 5 929
Unit Price: kr 1,00000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: kr 1,75939
Datasheet
Amber 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amber 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191AKT

DigiKey Part Number
160-1440-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C191AKT
Description
LED AMBER CLEAR SMD
Customer Reference
Detailed Description
Amber 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes