



LTM4613IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4613IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4613IY#PBF |
Description | DC DC CONVERTER 3.3-15V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 8A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4613IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 133-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 133-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 580,56000 | kr 580,56 |
| 10 | kr 444,90300 | kr 4 449,03 |
| 119 | kr 435,97101 | kr 51 880,55 |
| Unit Price without VAT: | kr 580,56000 |
|---|---|
| Unit Price with VAT: | kr 725,70000 |







