


LTC3773EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3773EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3773EUHF#PBF |
Description | IC REG CTRLR BUCK 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3773EUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 36V | |
Frequency - Switching | 220kHz ~ 560kHz | |
Duty Cycle (Max) | 98.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 111,46000 | kr 111,46 |
| 10 | kr 87,49900 | kr 874,99 |
| 52 | kr 77,72058 | kr 4 041,47 |
| 104 | kr 74,78221 | kr 7 777,35 |
| 260 | kr 71,68058 | kr 18 636,95 |
| 520 | kr 69,81125 | kr 36 301,85 |
| 1 040 | kr 68,27312 | kr 71 004,04 |
| Unit Price without VAT: | kr 111,46000 |
|---|---|
| Unit Price with VAT: | kr 139,32500 |


