


LTC3634EFE#PBF | |
|---|---|
DigiKey Part Number | LTC3634EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3634EFE#PBF |
Description | IC REG CONV DDR 2OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.4V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | 0.6V ~ 3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 122,81000 | kr 122,81 |
| 10 | kr 96,70700 | kr 967,07 |
| 50 | kr 86,25860 | kr 4 312,93 |
| 100 | kr 83,02550 | kr 8 302,55 |
| 250 | kr 79,61116 | kr 19 902,79 |
| 500 | kr 77,55338 | kr 38 776,69 |
| 1 000 | kr 75,85979 | kr 75 859,79 |
| Unit Price without VAT: | kr 122,81000 |
|---|---|
| Unit Price with VAT: | kr 153,51250 |









