


LTC3609EWKG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3609EWKG#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3609EWKG#TRPBFCT-ND - Cut Tape (CT) 505-LTC3609EWKG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3609EWKG#TRPBF |
Description | IC REG BUCK ADJ 6A 52QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3609EWKG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-QFN-Multipad (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 188,51000 | kr 188,51 |
| 10 | kr 150,50900 | kr 1 505,09 |
| 25 | kr 141,03120 | kr 3 525,78 |
| 100 | kr 136,37170 | kr 13 637,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 118,15941 | kr 236 318,82 |
| Unit Price without VAT: | kr 188,51000 |
|---|---|
| Unit Price with VAT: | kr 235,63750 |


