Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)
Introducing Power by Linear

LTC2955CDDB-1#TRPBF

DigiKey Part Number
505-LTC2955CDDB-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2955CDDB-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2955CDDB-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2955CDDB-1#TRPBF
Description
IC PB ON/OFF CONTR0LLER 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2955CDDB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
±36V
Voltage - Supply
1.5V ~ 36V
Current - Supply
1.2 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 60,16000kr 60,16
10kr 46,27300kr 462,73
25kr 42,80160kr 1 070,04
100kr 38,97900kr 3 897,90
250kr 38,82236kr 9 705,59
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 34,20183kr 85 504,57
Manufacturers Standard Package
Unit Price without VAT:kr 60,16000
Unit Price with VAT:kr 75,20000