Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2051IDD#TRPBF

DigiKey Part Number
LTC2051IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC2051IDD#TRPBFCT-ND - Cut Tape (CT)
LTC2051IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2051IDD#TRPBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2051IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
90 pA
Voltage - Input Offset
1 µV
Current - Supply
1mA (x2 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 74,28000kr 74,28
10kr 57,51100kr 575,11
25kr 53,32040kr 1 333,01
100kr 48,98650kr 4 898,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 42,96857kr 107 421,43
Manufacturers Standard Package
Unit Price without VAT:kr 74,28000
Unit Price with VAT:kr 92,85000