


LTC1844ES5-SD#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1844ES5-SD#TRMPBFTR-ND - Tape & Reel (TR) LTC1844ES5-SD#TRMPBFCT-ND - Cut Tape (CT) LTC1844ES5-SD#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-SD#TRMPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-SD#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,52000 | kr 41,52 |
| 10 | kr 31,51000 | kr 315,10 |
| 25 | kr 29,00560 | kr 725,14 |
| 100 | kr 26,25880 | kr 2 625,88 |
| 250 | kr 25,69324 | kr 6 423,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 24,15842 | kr 12 079,21 |
| 1 000 | kr 23,50830 | kr 23 508,30 |
| 1 500 | kr 23,18265 | kr 34 773,97 |
| 2 500 | kr 22,82196 | kr 57 054,90 |
| 3 500 | kr 22,61120 | kr 79 139,20 |
| Unit Price without VAT: | kr 41,52000 |
|---|---|
| Unit Price with VAT: | kr 51,90000 |




