
LTC1799CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1799CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1799CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1799CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799CS5#TRMPBF |
Description | IC OSC SILICON 33MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 33MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 700 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,83000 | kr 49,83 |
| 10 | kr 38,06100 | kr 380,61 |
| 25 | kr 35,12120 | kr 878,03 |
| 100 | kr 31,89000 | kr 3 189,00 |
| 250 | kr 30,34876 | kr 7 587,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 29,41978 | kr 14 709,89 |
| 1 000 | kr 28,65534 | kr 28 655,34 |
| 1 500 | kr 28,27245 | kr 42 408,67 |
| 2 500 | kr 27,84837 | kr 69 620,93 |
| Unit Price without VAT: | kr 49,83000 |
|---|---|
| Unit Price with VAT: | kr 62,28750 |








