
LTC1562CG-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC1562CG-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1562CG-2#TRPBF |
Description | IC FILTER 300KHZ UNIV 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 2nd Order 300kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562CG-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 300kHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | 4.75V ~ 10.5V, ±4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 179,39872 | kr 322 917,70 |
| Unit Price without VAT: | kr 179,39872 |
|---|---|
| Unit Price with VAT: | kr 224,24840 |



