


LT6700HS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700HS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HS6-1#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 6.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 56,01000 | kr 56,01 |
| 10 | kr 42,97000 | kr 429,70 |
| 25 | kr 39,70880 | kr 992,72 |
| 100 | kr 36,12240 | kr 3 612,24 |
| 250 | kr 35,85756 | kr 8 964,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 33,38200 | kr 16 691,00 |
| 1 000 | kr 32,53386 | kr 32 533,86 |
| 1 500 | kr 32,10893 | kr 48 163,40 |
| 2 500 | kr 31,63834 | kr 79 095,85 |
| Unit Price without VAT: | kr 56,01000 |
|---|---|
| Unit Price with VAT: | kr 70,01250 |










