Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6109IMS-2#TRPBF

DigiKey Part Number
505-LT6109IMS-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6109IMS-2#TRPBF
Description
IC AMP COMP REF 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6109IMS-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 32,12681kr 80 317,02
Manufacturers Standard Package
Unit Price without VAT:kr 32,12681
Unit Price with VAT:kr 40,15851