
LT4275CHDD#PBF | |
|---|---|
DigiKey Part Number | LT4275CHDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4275CHDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4275CHDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,71000 | kr 35,71 |
| 10 | kr 26,97900 | kr 269,79 |
| 25 | kr 24,79080 | kr 619,77 |
| 121 | kr 22,12248 | kr 2 676,82 |
| 363 | kr 20,85077 | kr 7 568,83 |
| 605 | kr 20,38063 | kr 12 330,28 |
| 1 089 | kr 19,91663 | kr 21 689,21 |
| 2 541 | kr 19,36945 | kr 49 217,77 |
| Unit Price without VAT: | kr 35,71000 |
|---|---|
| Unit Price with VAT: | kr 44,63750 |





