


LT3060ETS8#TRPBF | |
|---|---|
DigiKey Part Number | LT3060ETS8#TRPBFTR-ND - Tape & Reel (TR) LT3060ETS8#TRPBFCT-ND - Cut Tape (CT) LT3060ETS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ETS8#TRPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ETS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,21000 | kr 39,21 |
| 10 | kr 29,72900 | kr 297,29 |
| 25 | kr 27,35600 | kr 683,90 |
| 100 | kr 24,74010 | kr 2 474,01 |
| 250 | kr 24,14052 | kr 6 035,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 21,47055 | kr 53 676,38 |
| Unit Price without VAT: | kr 39,21000 |
|---|---|
| Unit Price with VAT: | kr 49,01250 |




