Buck, SEPIC Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, SEPIC Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Introducing Power by Linear

LT1767EMS8E-1.8#PBF

DigiKey Part Number
LT1767EMS8E-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1767EMS8E-1.8#PBF
Description
IC REG BCK SEPIC 1.8V 1.5A 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1767EMS8E-1.8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 94,85000kr 94,85
10kr 73,98100kr 739,81
50kr 65,62720kr 3 281,36
100kr 63,04190kr 6 304,19
250kr 60,31036kr 15 077,59
500kr 58,66464kr 29 332,32
1 000kr 57,30984kr 57 309,84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 94,85000
Unit Price with VAT:kr 118,56250