
LT1360CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1360CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1360CS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1360CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 78,89000 | kr 78,89 |
| 10 | kr 61,22000 | kr 612,20 |
| 25 | kr 56,80440 | kr 1 420,11 |
| 100 | kr 51,95210 | kr 5 195,21 |
| 300 | kr 49,24457 | kr 14 773,37 |
| 500 | kr 48,24358 | kr 24 121,79 |
| 1 000 | kr 47,09576 | kr 47 095,76 |
| Unit Price without VAT: | kr 78,89000 |
|---|---|
| Unit Price with VAT: | kr 98,61250 |










