Video Amp, 1 Current Feedback 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1251CS#PBF

DigiKey Part Number
505-LT1251CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1251CS#PBF
Description
IC AMP CURRENT FEEDBACK 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1251CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
40 MHz
Slew Rate
300V/µs
Current - Supply
14.5 mA
Current - Output / Channel
40 mA
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 202,90000kr 202,90
10kr 162,40300kr 1 624,03
55kr 145,44782kr 7 999,63
110kr 140,56427kr 15 462,07
275kr 135,40727kr 37 237,00
550kr 132,29949kr 72 764,72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 202,90000
Unit Price with VAT:kr 253,62500