
LT1114S#TRPBF | |
|---|---|
DigiKey Part Number | LT1114S#TRPBFTR-ND - Tape & Reel (TR) LT1114S#TRPBFCT-ND - Cut Tape (CT) LT1114S#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1114S#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1114S#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 350µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 158,61000 | kr 158,61 |
| 10 | kr 125,99300 | kr 1 259,93 |
| 25 | kr 117,83480 | kr 2 945,87 |
| 100 | kr 112,93730 | kr 11 293,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 97,66415 | kr 244 160,38 |
| Unit Price without VAT: | kr 158,61000 |
|---|---|
| Unit Price with VAT: | kr 198,26250 |








