


LT1008IN8#PBF | |
|---|---|
DigiKey Part Number | LT1008IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1008IN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1008IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 380µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 126,13000 | kr 126,13 |
| 10 | kr 99,41100 | kr 994,11 |
| 50 | kr 88,71840 | kr 4 435,92 |
| 100 | kr 85,40790 | kr 8 540,79 |
| 250 | kr 81,91272 | kr 20 478,18 |
| 500 | kr 79,80604 | kr 39 903,02 |
| 1 000 | kr 78,07231 | kr 78 072,31 |
| Unit Price without VAT: | kr 126,13000 |
|---|---|
| Unit Price with VAT: | kr 157,66250 |

