



DC1796A-H | |
|---|---|
DigiKey Part Number | DC1796A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1796A-H |
Description | DEMO BOARD SAR ADC 18BIT .25MSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2364-18, LTC6360 - 18 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | 3.4mW @ 250kSPS | |
Utilized IC / Part | LTC2364-18, LTC6360 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 895,76000 | kr 1 895,76 |
| Unit Price without VAT: | kr 1 895,76000 |
|---|---|
| Unit Price with VAT: | kr 2 369,70000 |








