
LI-USB30-AR0233-GW5400-GMSL2-120H | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-AR0233-GW5400-GMSL2-120H-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-AR0233-GW5400-GMSL2-120H |
Description | ON SEMI 2.6MP CMOS IMAGE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Sensor AR0233AT |
Manufacturer Leopard Imaging Inc. | Type CMOS |
Packaging Bulk | Interface USB 3.0 |
Part Status Active | Pixel Size 3µm x 3µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 1920 x 1080 | Package / Case Module |
Frames per Second 120.0 | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Lens Mount M12 | Height (Max) 2.147" (54.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 602,84000 | kr 6 602,84 |
| Unit Price without VAT: | kr 6 602,84000 |
|---|---|
| Unit Price with VAT: | kr 8 253,55000 |

