
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 40° ~ 57° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | kr 17,66870 | kr 4 063,80 |
| Unit Price without VAT: | kr 17,66870 |
|---|---|
| Unit Price with VAT: | kr 22,08588 |



