Lens With Holder 35° Wide Adhesive Tape, Snap In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18143_DAISY-7X1-M-D

DigiKey Part Number
711-C18143_DAISY-7X1-M-D-ND
Manufacturer
Manufacturer Product Number
C18143_DAISY-7X1-M-D
Description
LENS 35DEG WIDE ADH TAPE SNAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder 35° Wide Adhesive Tape, Snap In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
-
Number of LEDs
7
Lens Style
Rectangle with Flat Top
Lens Size
279.5mm x 39.6mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
35°
For Use With/Related Manufacturer
Cree, Samsung
Material
Acrylic
Mounting Type
Adhesive Tape, Snap In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 38,23000kr 38,23
24kr 25,50292kr 612,07
120kr 21,85517kr 2 622,62
504kr 19,58879kr 9 872,75
1 008kr 18,74363kr 18 893,58
2 016kr 18,02858kr 36 345,62
5 016kr 17,25339kr 86 543,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 38,23000
Unit Price with VAT:kr 47,78750