
C14760_WINNIE-O | |
|---|---|
DigiKey Part Number | 711-C14760_WINNIE-O-ND |
Manufacturer | |
Manufacturer Product Number | C14760_WINNIE-O |
Description | LENS CLEAR 60DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 60° Wide Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | 49.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | kr 35,28036 | kr 2 963,55 |
| Unit Price without VAT: | kr 35,28036 |
|---|---|
| Unit Price with VAT: | kr 44,10045 |

