
C13835_STRADA-SQ-T-DWC | |
|---|---|
DigiKey Part Number | 711-1844-ND |
Manufacturer | |
Manufacturer Product Number | C13835_STRADA-SQ-T-DWC |
Description | LENS 1POS 25 X 25MM SQ 8MM HT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | kr 20,31612 | kr 1 990,98 |
| Unit Price without VAT: | kr 20,31612 |
|---|---|
| Unit Price with VAT: | kr 25,39515 |

