

LPDDR3-E5-UT | |
|---|---|
DigiKey Part Number | LPDDR3-E5-UT-ND |
Manufacturer | |
Manufacturer Product Number | LPDDR3-E5-UT |
Description | SITE LICENSE FOR ECP5 |
Customer Reference | |
Detailed Description | License Site Lattice Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | Site | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42 438,38000 | kr 42 438,38 |
| Unit Price without VAT: | kr 42 438,38000 |
|---|---|
| Unit Price with VAT: | kr 53 047,97500 |

