
LFXP2-17E-6FTN256C | |
|---|---|
DigiKey Part Number | 220-1118-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-17E-6FTN256C |
Description | IC FPGA 201 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 201 282624 17000 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFXP2-17E-6FTN256C Models |
Category | Total RAM Bits 282624 |
Mfr | Number of I/O 201 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2125 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 17000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 837,96000 | kr 837,96 |
| 25 | kr 730,08160 | kr 18 252,04 |
| 100 | kr 675,88670 | kr 67 588,67 |
| Unit Price without VAT: | kr 837,96000 |
|---|---|
| Unit Price with VAT: | kr 1 047,45000 |



