LFE2-70E-6FN672I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: kr 2 983,03025
Datasheet
ECP2 Field Programmable Gate Array (FPGA) IC 500 1056768 68000 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE2-70E-6FN672I

DigiKey Part Number
LFE2-70E-6FN672I-ND
Manufacturer
Manufacturer Product Number
LFE2-70E-6FN672I
Description
IC FPGA 500 I/O 672FPBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 500 1056768 68000 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE2-70E-6FN672I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1056768
Mfr
Number of I/O
500
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
8500
Supplier Device Package
672-FPBGA (27x27)
Number of Logic Elements/Cells
68000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE2-70E-7FN672CLattice Semiconductor Corporation0220-1205-NDkr 2 983,03025Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
40kr 3 093,01375kr 123 720,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 3 093,01375
Unit Price with VAT:kr 3 866,26719