
LFE2-20E-5QN208I | |
|---|---|
DigiKey Part Number | LFE2-20E-5QN208I-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-20E-5QN208I |
Description | IC FPGA 131 I/O 208QFP |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 131 282624 21000 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-20E-5QN208I Models |
Category | Total RAM Bits 282624 |
Mfr | Number of I/O 131 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2625 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 21000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr 635,04075 | kr 152 409,78 |
| Unit Price without VAT: | kr 635,04075 |
|---|---|
| Unit Price with VAT: | kr 793,80094 |



