LFE2-12E-6FN484C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: kr 662,43733
Datasheet
ECP2 Field Programmable Gate Array (FPGA) IC 297 226304 12000 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE2-12E-6FN484C

DigiKey Part Number
LFE2-12E-6FN484C-ND
Manufacturer
Manufacturer Product Number
LFE2-12E-6FN484C
Description
IC FPGA 297 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 297 226304 12000 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE2-12E-6FN484C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
226304
Mfr
Number of I/O
297
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1500
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
12000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE2-12E-5FN484ILattice Semiconductor Corporation0LFE2-12E-5FN484I-NDkr 662,43733Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
60kr 662,43733kr 39 746,24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 662,43733
Unit Price with VAT:kr 828,04666