
LCMXO3LF-4300C-5BG400C | |
|---|---|
DigiKey Part Number | 220-1980-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-4300C-5BG400C |
Description | IC FPGA 335 I/O 400CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 335 94208 4320 400-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3LF-4300C-5BG400C Models |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 335 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 540 | Supplier Device Package 400-CABGA (17x17) |
Number of Logic Elements/Cells 4320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 212,75000 | kr 212,75 |
| 25 | kr 185,15520 | kr 4 628,88 |
| 100 | kr 171,60640 | kr 17 160,64 |
| Unit Price without VAT: | kr 212,75000 |
|---|---|
| Unit Price with VAT: | kr 265,93750 |





