Cable Gland Polyamide (PA), Nylon M25x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2716

DigiKey Part Number
2181-S2716-ND
Manufacturer
Manufacturer Product Number
S2716
Description
CABLE GLAND 9-16.99MM M25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
M25x1.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
25kr 53,72280kr 1 343,07
Unit Price without VAT:kr 53,72280
Unit Price with VAT:kr 67,15350