1232002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LAPP
In Stock: 0
Unit Price: kr 4,83091
Datasheet
20 AWG Hook-Up Wire 16/0.0083" Blue 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1232002

DigiKey Part Number
2181-1232002-ND
Manufacturer
Manufacturer Product Number
1232002
Description
HOOK-UP SOLID 20 AWG 500V BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 16/0.0083" Blue 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/0.0083"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
500V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
328kr 5,12601kr 1 681,33
Unit Price without VAT:kr 5,12601
Unit Price with VAT:kr 6,40751