5 Conductor Multi-Conductor Cable Black 17 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120745

DigiKey Part Number
5614-1120745-ND
Manufacturer
Manufacturer Product Number
1120745
Description
OLFLEX CLASSIC 110 LT 5G1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 17 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in SEK
Spool
QuantityUnit PriceExt Price
200kr 21,21955kr 4 243,91
400kr 20,17093kr 8 068,37
600kr 19,57718kr 11 746,31
1 000kr 18,84954kr 18 849,54
1 400kr 18,38196kr 25 734,74
2 000kr 17,89641kr 35 792,82
5 000kr 16,95443kr 84 772,15
Manufacturers Standard Package
Unit Price without VAT:kr 21,21955
Unit Price with VAT:kr 26,52444