
500-196-R-ACC | |
|---|---|
DigiKey Part Number | 1829-1106-ND |
Manufacturer | |
Manufacturer Product Number | 500-196-R-ACC |
Description | USB, LOCAL INPUT, STANDARD 21.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21.6" (548.64mm) Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Female | |
Convert To (Adapter End) | HDMI Male, USB - A 2.0 Male (2) | |
Length | 21.6" (548.64mm) | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 472,88000 | kr 472,88 |
| Unit Price without VAT: | kr 472,88000 |
|---|---|
| Unit Price with VAT: | kr 591,10000 |

