
A12629-01 | |
|---|---|
DigiKey Part Number | A12629-01-ND |
Manufacturer | |
Manufacturer Product Number | A12629-01 |
Description | THERM PAD 228.6X228.6MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.150" (3.81mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue-Violet | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 182,25000 | kr 2 182,25 |
| 10 | kr 1 930,64900 | kr 19 306,49 |
| 25 | kr 1 838,53840 | kr 45 963,46 |
| 50 | kr 1 771,68780 | kr 88 584,39 |
| Unit Price without VAT: | kr 2 182,25000 |
|---|---|
| Unit Price with VAT: | kr 2 727,81250 |

