Solid Free Hanging Ferrite Core 239Ohm @ 100MHz ID 1.181" W x 0.049" H (30.00mm x 1.25mm) OD 1.496" W x 0.364" H (38.00mm x 9.25mm) Length 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1496-000

DigiKey Part Number
28R1496-000-ND
Manufacturer
Manufacturer Product Number
28R1496-000
Description
FERRITE CORE 239 OHM SOLID
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 239Ohm @ 100MHz ID 1.181" W x 0.049" H (30.00mm x 1.25mm) OD 1.496" W x 0.364" H (38.00mm x 9.25mm) Length 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1496-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
239Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
1.181" W x 0.049" H (30.00mm x 1.25mm)
Packaging
Tray
Outer Dimension
1.496" W x 0.364" H (38.00mm x 9.25mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.984" (25.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 27,28000kr 27,28
10kr 18,77500kr 187,75
25kr 15,99080kr 399,77
50kr 14,06600kr 703,30
100kr 12,27600kr 1 227,60
252kr 10,07992kr 2 540,14
504kr 9,62722kr 4 852,12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 27,28000
Unit Price with VAT:kr 34,10000